
5V powered RS-232 transceiver IC featuring 4 channels, 1 driver, 5 receivers, and 4 transmitters. Operates with a supply voltage range of 4.5V to 5.5V, consuming 20mA supply current. Supports a data rate of 120Kbps and requires 0.1µF external capacitors. Packaged in a surface-mount SOIC W (28-pin) with dimensions of 18.1mm length, 7.6mm width, and 2.35mm height. Operating temperature range is 0°C to 70°C. RoHS compliant and lead-free.
Intersil HIN211CBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIN211 |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN211CBZ to view detailed technical specifications.
No datasheet is available for this part.
