
The HIN213ECAZ is a 5V transceiver with a data rate of 230Kbps. It is available in a lead free SSOP28 package. The device operates over a temperature range of 0 to 70°C. It is RoHS compliant and suitable for use in applications requiring a 4.5 to 5.5V supply voltage.
Intersil HIN213ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIN213 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN213ECAZ to view detailed technical specifications.
No datasheet is available for this part.
