
The HIN232CBZ is a dual RS-232 receiver from Intersil, operating at a maximum data rate of 120Kbps. It is designed to work with a 5V supply voltage and is packaged in a SOIC W format for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is a lead-free product and is suitable for use in a variety of interface applications.
Intersil HIN232CBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN232CBZ to view detailed technical specifications.
No datasheet is available for this part.