The HIN232CBZ-T is a dual receiver transceiver from Intersil, operating within a temperature range of 0°C to 70°C. It supports data rates of up to 120Kbps and is designed for surface mount applications in SOIC-16 packages. The device is RoHS compliant and lead free, making it suitable for environmentally friendly designs. The transceiver is powered by a 5V supply voltage and is available in tape and reel packaging.
Intersil HIN232CBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN232CBZ-T to view detailed technical specifications.
No datasheet is available for this part.