Intersil HIN232CP technical specifications.
| Package/Case | PDIP |
| Data Rate | 0.12Kbps |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HIN232CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
