
The HIN232ECAZ-T is a dual UART transceiver from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to handle an operating supply voltage of 5V and a maximum supply voltage of 5.5V. The device is available in a lead-free SSOP package, suitable for high-volume applications. It is RoHS compliant and features a data rate of up to 230Kbps.
Intersil HIN232ECAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIN232 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN232ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
