
The HIN232ECBZ is a dual RS-232 receiver from Intersil, operating within a supply voltage range of 4.5V to 5.5V. It features a data rate of up to 230Kbps and is designed for surface mount applications. The device is packaged in a SOIC W format and is compliant with RoHS regulations. The HIN232ECBZ has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Intersil HIN232ECBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN232ECBZ to view detailed technical specifications.
No datasheet is available for this part.
