This single-chip UART transceiver operates at a maximum data rate of 230Kbps and a supply voltage of 5V. It is designed to function as a receiver and has two transmitters. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Intersil HIN232EIBNZ technical specifications.
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN232EIBNZ to view detailed technical specifications.
No datasheet is available for this part.