
Intersil HIN232IPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN232IPZ to view detailed technical specifications.
No datasheet is available for this part.