Intersil HIN236CBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIN236 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN236CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
