Intersil HIN238CPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN238CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
