The HIN238IBZ is a lead-free surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 15mA. The device is available in a SOIC W package and is packaged in a rail/Tube with 30 units per package. The HIN238IBZ is RoHS compliant and is suitable for use in applications where a high-speed bus transceiver is required.
Intersil HIN238IBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIN238 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN238IBZ to view detailed technical specifications.
No datasheet is available for this part.
