Intersil HIN238IBZ-T technical specifications.
| Data Rate | 120Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIN238 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN238IBZ-T to view detailed technical specifications.
No datasheet is available for this part.
