Intersil HIN239CPZ technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 3 |
| Number of Transmitters | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN239CPZ to view detailed technical specifications.
No datasheet is available for this part.