The HIP0082ABT is a 20-pin HSOP packaged MOSFET driver IC from Intersil, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single function and is based on a buffer or inverter. It can handle a supply voltage between 4.5 and 5.5 volts. The IC is available in a 20-pin package with dimensions of 11mm in width and 15.9mm in length.
Intersil HIP0082ABT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intersil HIP0082ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.