The HIP1011ACBZA-T is a 4-channel IC from Intersil, packaged in a surface mount SOIC case. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC requires a supply voltage of 12V and has a maximum supply current of 5.8mA.
Intersil HIP1011ACBZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5.8mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1011ACBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.