
The HIP1011CB is a 4-channel power management IC from Intersil, packaged in a SOIC-16 plastic package. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant due to containing lead. It is available in quantities of 48 per rail or tube packaging.
Intersil HIP1011CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP1011CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
