
The HIP1011CBZA is a 4-channel hot swap controller from Intersil, designed for surface mount applications. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply current of 5.8mA and can handle a maximum supply voltage of 13.2V. It is packaged in a SOIC package and is available in quantities of 48 per rail/Tube packaging.
Intersil HIP1011CBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5.8mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1011CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
