
This quad operational amplifier is designed for use in a variety of applications. It operates from a single 12V supply voltage and has a maximum supply current of 5.8mA. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Intersil HIP1011CBZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5.8mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1011CBZA-T to view detailed technical specifications.
No datasheet is available for this part.
