The HIP1011ECAZA is a dual 4-channel analog IC from Intersil, packaged in a 28-pin SSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V, with a maximum supply current of 8mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 240 units per package.
Intersil HIP1011ECAZA technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1011ECAZA to view detailed technical specifications.
No datasheet is available for this part.