
The HIP1013CBZA is a dual DC/DC controller from Intersil. It operates within a temperature range of 0 to 70°C and is designed for surface mount applications. This device is RoHS compliant and has a maximum supply voltage of 16V with a supply current of 10mA. The HIP1013CBZA is packaged in a SOIC package and is available in quantities of 50 in rail/Tube packaging.
Intersil HIP1013CBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1013CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
