
Triple-output DC/DC controller and regulator for hot-swapping applications. Features a SOT-23-5 surface mount package, operating from a 4.5V to 5.5V supply voltage with a maximum supply current of 3mA. Supports up to three output channels with a maximum output voltage of 21.8V. Designed for a temperature range of 0°C to 70°C, this lead-free component is RoHS compliant.
Intersil HIP1020CKZ-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Voltage | 21.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP1020CKZ-T to view detailed technical specifications.
No datasheet is available for this part.