
The HIP2100EIBT is a dual gate driver IC from Intersil, packaged in a SOIC N surface mount package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Intersil HIP2100EIBT technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP2100EIBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
