The HIP2100EIBZ is a dual gate driver IC from Intersil, designed for surface mount applications. It can handle a maximum output current of 2A and a maximum power dissipation of 3.1W. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The HIP2100EIBZ features a turn-on delay time of 8ns and is available in a lead-free SOIC package.
Intersil HIP2100EIBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.