Intersil HIP2100IBT technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP2100IBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
