
High-frequency half-bridge driver featuring 100V output capability and 2A peak output current. This integrated circuit offers two independent drivers with CMOS logic inputs, supporting surface mount installation in a SOIC package. Operating across a wide temperature range of -40°C to 85°C, it boasts a fast 8ns turn-on delay time and a maximum supply voltage of 114V. The component is RoHS compliant and designed for efficient power management applications.
Intersil HIP2100IBZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100IBZ to view detailed technical specifications.
No datasheet is available for this part.
