
High-frequency half-bridge driver with 100V output capability and 2A peak output current. Features CMOS logic inputs, two drivers, and two outputs. Operates from a 9V to 114V supply voltage with a maximum supply current of 2.5mA. Offers a 10ns fall time and 35ns propagation delay. Packaged in SOIC for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Intersil HIP2100IBZT technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ms |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100IBZT to view detailed technical specifications.
No datasheet is available for this part.
