Intersil HIP2100IR technical specifications.
| Package/Case | VQFN |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 400mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP2100IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
