
The HIP2100IR4Z is a dual gate driver IC from Intersil, featuring a maximum operating temperature of 125°C and a maximum power dissipation of 3.3W. It is available in a lead free DFN package and is RoHS compliant. The device has a maximum output current of 2A and a turn-on delay time of 8ns. It can operate with a supply voltage between 9V and 14V, and has a maximum supply current of 2.5mA. The HIP2100IR4Z is suitable for use in high-temperature applications.
Intersil HIP2100IR4Z technical specifications.
| Package/Case | DFN |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100IR4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
