The HIP2100IRZ is a dual gate driver IC from Intersil, designed for high-power applications. It can handle a maximum output current of 2A and a maximum power dissipation of 3.3W. The IC operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is a surface-mount device, making it suitable for compact designs. The HIP2100IRZ is a lead-free component, ensuring environmental safety.
Intersil HIP2100IRZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100IRZ to view detailed technical specifications.
No datasheet is available for this part.