
The HIP2100IRZT is a dual gate driver IC from Intersil, packaged in a QFN EP package, suitable for surface mount. It operates over a temperature range of -55°C to 150°C and is compliant with lead-free standards. The device can supply up to 2A of current and has a maximum power dissipation of 3.3W. It features a turn-on delay time and turn-off delay time of 8ns each.
Intersil HIP2100IRZT technical specifications.
| Package/Case | QFN EP |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP2100 |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2100IRZT to view detailed technical specifications.
No datasheet is available for this part.
