
Dual half-bridge gate driver IC for high-voltage applications, featuring 2A maximum output current and 114V maximum supply voltage. Operates across a wide temperature range from -55°C to 150°C, with a 3.1W maximum power dissipation. Offers fast switching performance with 13ns turn-on and turn-off delay times, and a 600ns fall time. Surface mountable in an 8-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil HIP2101EIBZT technical specifications.
| Package/Case | SOIC |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2101EIBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
