Intersil HIP2101IBZT7A technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.4mA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 56ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2101IBZT7A to view detailed technical specifications.
No datasheet is available for this part.