Intersil HIP2101IR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP2101IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
