Intersil HIP2101IR4Z technical specifications.
| Package/Case | DFN |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIP2101 |
| Supply Current | 1.7mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2101IR4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.