
The HIP2101IRZT is a dual gate driver IC from Intersil, featuring a maximum output current of 2A and a maximum power dissipation of 3.3W. It operates over a temperature range of -55°C to 150°C and is packaged in a QFN EP package, suitable for surface mount applications. The device is RoHS compliant and has a lead-free finish.
Intersil HIP2101IRZT technical specifications.
| Package/Case | QFN EP |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP2101 |
| Supply Current | 3mA |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2101IRZT to view detailed technical specifications.
No datasheet is available for this part.