Intersil HIP2104FRAANZ technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2104FRAANZ to view detailed technical specifications.
No datasheet is available for this part.