The HIP2104FRAANZ-T is a single-channel gate driver IC from Intersil, operating within a temperature range of -40°C to 125°C. It can handle a maximum output current of 200mA and has an output voltage of 4V. The device is packaged in a surface-mount DFN package and is RoHS compliant. The HIP2104FRAANZ-T has a maximum power dissipation of 2.2W and an operating supply current of 245uA. It features a turn-on delay time of 2.5ms and a turn-off delay time of 39ns, with a fall time of 30ns.
Intersil HIP2104FRAANZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 245uA |
| Operating Supply Voltage | 14V |
| Output Current | 200mA |
| Output Voltage | 4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP2104 |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 2.5ms |
| Weight | 0.002903oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2104FRAANZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.