
The HIP2122FRTAZ is a dual 2A gate driver IC from Intersil, packaged in a lead-free DFN package and suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum supply voltage of 14V and a minimum supply voltage of 8V, with a maximum power dissipation of 3W.
Intersil HIP2122FRTAZ technical specifications.
| Package/Case | DFN |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2122FRTAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.