
The HIP2123FRTBZ is a dual gate driver IC from Intersil, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 3.1W. The device has two channels with an output current of 2A each. It is available in a rail/Tube packaging with a quantity of 75 units. The HIP2123FRTBZ is compliant with RoHS regulations.
Intersil HIP2123FRTBZ technical specifications.
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP2123FRTBZ to view detailed technical specifications.
No datasheet is available for this part.