Intersil HIP4020IB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HIP4020IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.