
Dual-channel power driver IC for surface mount applications. Features two independent high-side and low-side drivers with a maximum output current of 15mA and a maximum output voltage of 4.5V. Operates within a supply voltage range of 3V to 12V, with a maximum supply current of 500mA. Packaged in a 20-pin SOIC with dimensions of 13mm length, 7.6mm width, and 2.35mm height. RoHS compliant with an operating temperature range of -40°C to 85°C.
Intersil HIP4020IBZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 15mA |
| Output Voltage | 4.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIP4020 |
| Supply Current | 500mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4020IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
