Intersil HIP4020IBZT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP4020 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4020IBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
