
High-frequency full bridge FET driver featuring 80V/2.5A peak output current. This integrated circuit offers four independent drivers with a charge pump for gate drive voltage generation and integrated input comparators. Operating across a -40°C to 85°C temperature range, it supports a supply voltage from 9.5V to 95V and is available in a surface-mount SOIC package. The device is RoHS compliant and designed for efficient power management applications.
Intersil HIP4080AIBZ technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4080AIBZ to view detailed technical specifications.
No datasheet is available for this part.
