Intersil HIP4080AIP technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 530mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Output Voltage | -500mV |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4080AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
