
High-frequency full bridge FET driver with 80V/2.5A peak output current. Features a charge pump and input comparators for enhanced control. Operates from a 9.5V to 95V supply voltage with a maximum supply current of 15mA. Offers four drivers and four outputs, suitable for through-hole mounting in PDIP packages. Rated for operation between -40°C and 85°C, this RoHS compliant component ensures reliable performance in demanding applications.
Intersil HIP4080AIPZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 530mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4080AIPZ to view detailed technical specifications.
No datasheet is available for this part.
