The HIP4080IB is an industrial-grade full bridge based MOSFET driver from Intersil, operating within a temperature range of -40°C to 85°C. It features a 12V nominal supply voltage, with a minimum of 8V and a maximum of 15V. The device has 20 terminals and is packaged in a plastic SOIC-20 package. It is designed for use in power management applications.
Intersil HIP4080IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 15 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HIP4080IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.