Intersil HIP4081AIB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 15.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4081AIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
