
High-frequency full bridge FET driver with charge pump and independent control inputs. Features 80V/2.5A peak output current, 9.5V to 95V supply voltage range, and 4 independent drivers. Surface mountable in a SOIC package with dimensions of 13mm length, 7.6mm width, and 2.35mm height. Operates across a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Intersil HIP4081AIBZ technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 15.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Output Voltage | 500mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4081AIBZ to view detailed technical specifications.
No datasheet is available for this part.
