
The HIP4082IBT is a 4-channel gate driver IC from Intersil, designed for high-current applications. It operates within a temperature range of -55°C to 125°C and can supply up to 1.25A of output current. The device is available in a surface-mount package and is packaged in tape and reel quantities of 2500. The HIP4082IBT is not lead-free, containing lead in its construction.
Intersil HIP4082IBT technical specifications.
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.25A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HIP4082 |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4082IBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
